Part Details for CBR2-D060S by Central Semiconductor Corp
Overview of CBR2-D060S by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CBR2-D060S
CBR2-D060S CAD Models
CBR2-D060S Part Data Attributes:
|
CBR2-D060S
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CBR2-D060S
Central Semiconductor Corp
Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, SMDIP-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CBR2-D060S
This table gives cross-reference parts and alternative options found for CBR2-D060S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR2-D060S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBL205G | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, GREEN, PLASTIC, DBL, 4 PIN | Taiwan Semiconductor | CBR2-D060S vs DBL205G |
DI206S | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4 | PanJit Semiconductor | CBR2-D060S vs DI206S |
FRS205L | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, RL-2L, 4 PIN | Rectron Semiconductor | CBR2-D060S vs FRS205L |
RS205 | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, RS-2, 4 PIN | Uniohm Corp | CBR2-D060S vs RS205 |
DBLS205G | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, DF-S, 4 PIN | Fagor Electrónica | CBR2-D060S vs DBLS205G |
DBLS205GRD | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | CBR2-D060S vs DBLS205GRD |