Part Details for CBR35-010PWLEADFREE by Central Semiconductor Corp
Overview of CBR35-010PWLEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBR35-010PWLEADFREE
CBR35-010PWLEADFREE CAD Models
CBR35-010PWLEADFREE Part Data Attributes
|
CBR35-010PWLEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CBR35-010PWLEADFREE
Central Semiconductor Corp
Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, CASE FPW, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE FPW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for CBR35-010PWLEADFREE
This table gives cross-reference parts and alternative options found for CBR35-010PWLEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR35-010PWLEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR35-010PW | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, CASE FPW, 4 PIN | Central Semiconductor Corp | CBR35-010PWLEADFREE vs CBR35-010PW |
MB351W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB-W, 4 PIN | Diodes Incorporated | CBR35-010PWLEADFREE vs MB351W |
GBPC35-01W | Bridge Rectifier Diode | Surge Components Inc | CBR35-010PWLEADFREE vs GBPC35-01W |
GBPC3501W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Lite-On Semiconductor Corporation | CBR35-010PWLEADFREE vs GBPC3501W |
MB351W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, MB-35W, 4 PIN | Uniohm Corp | CBR35-010PWLEADFREE vs MB351W |
GBPC3501W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, | General Instrument Corp | CBR35-010PWLEADFREE vs GBPC3501W |
GBPC3501W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | CBR35-010PWLEADFREE vs GBPC3501W |
GBPC3501W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, GBPC-W, 4 PIN | Fairchild Semiconductor Corporation | CBR35-010PWLEADFREE vs GBPC3501W |
MB351W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, METAL, MB-35W, 4 PIN | Micro Commercial Components | CBR35-010PWLEADFREE vs MB351W |
GBPC3501W-E4/51 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, | Vishay Intertechnologies | CBR35-010PWLEADFREE vs GBPC3501W-E4/51 |