Part Details for CBR4F-L060 by Central Semiconductor Corp
Overview of CBR4F-L060 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBR4F-L060
CBR4F-L060 CAD Models
CBR4F-L060 Part Data Attributes
|
CBR4F-L060
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CBR4F-L060
Central Semiconductor Corp
Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for CBR4F-L060
This table gives cross-reference parts and alternative options found for CBR4F-L060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR4F-L060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBL06 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, KBL, 4 PIN | Fairchild Semiconductor Corporation | CBR4F-L060 vs KBL06 |
GBU4J | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Fairchild Semiconductor Corporation | CBR4F-L060 vs GBU4J |
KBL06/51-E4 | DIODE 4 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE KBL, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | CBR4F-L060 vs KBL06/51-E4 |
KBL06 | Bridge Rectifier Diode, 1 Phase, 2.5A, Silicon | Frontier Electronics Co Ltd | CBR4F-L060 vs KBL06 |
KBL06G | Bridge Rectifier Diode, 1 Phase, 4A, Silicon, | Ho Chien Electronics Group Inc | CBR4F-L060 vs KBL06G |
KBL06 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon | Fuji Electric Co Ltd | CBR4F-L060 vs KBL06 |
KBL06G | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, | Dean Technology | CBR4F-L060 vs KBL06G |
RS405L | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN | Micro Commercial Components | CBR4F-L060 vs RS405L |
KBL06 | Bridge Rectifier Diode, 1 Phase, 4A, Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | CBR4F-L060 vs KBL06 |
CBR4F-L060LEADFREE | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, | Central Semiconductor Corp | CBR4F-L060 vs CBR4F-L060LEADFREE |