Part Details for CBR6-020 by Central Semiconductor Corp
Overview of CBR6-020 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for CBR6-020
CBR6-020 CAD Models
CBR6-020 Part Data Attributes
|
CBR6-020
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CBR6-020
Central Semiconductor Corp
Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, CASE CM, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | CASE CM, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE CM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CBR6-020
This table gives cross-reference parts and alternative options found for CBR6-020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR6-020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC602 | Bridge Rectifier Diode, 1 Phase, 3A, Silicon | Frontier Electronics Co Ltd | CBR6-020 vs KBPC602 |
KBPC602 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon | International Rectifier | CBR6-020 vs KBPC602 |
FDB602 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon | Diotec Electronics Corp | CBR6-020 vs FDB602 |
KBPC602PBF | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon | International Rectifier | CBR6-020 vs KBPC602PBF |
PB62F | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon | Microsemi Corporation | CBR6-020 vs PB62F |
BR62 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon | Semitronics Corp | CBR6-020 vs BR62 |
KBPC602 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, CASE R-11, 4 PIN | Micro Electronics Corporation | CBR6-020 vs KBPC602 |
PB62 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | CBR6-020 vs PB62 |
KBPC802 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, | Gulfsemi | CBR6-020 vs KBPC802 |
KBPC602 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, | General Instrument Corp | CBR6-020 vs KBPC602 |