Logic
CBT16212DL,518
Description: CBT16212 - 24-bit bus exchange switch with 12-bit output enables SSOP 56-Pin

Overview of CBT16212DL,518 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CBT16212DL,518 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBT16212DL,518 by NXP Semiconductors

CBT16212DL,518
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP
Package Description
7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56
Pin Count
56
Manufacturer Package Code
SOT371-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
18.425 mm
Logic IC Type
BUS EXCHANGER
Moisture Sensitivity Level
2
Number of Bits
12
Number of Functions
1
Number of Ports
4
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. CBT16212DL,518
    NXP Semiconductors
    CBT16212 - 24-bit bus exchange switch with 12-bit output enables SSOP 56-Pin
    VS

Alternate Parts for CBT16212DL,518

This table gives cross-reference parts and alternative options found for CBT16212DL,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT16212DL,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBT16212ADLG4 24-Bit FET Bus-Exchange Switch 56-SSOP -40 to 85 Texas Instruments CBT16212DL,518 vs SN74CBT16212ADLG4
CBT16212DL-T Bus Exchanger Nexperia CBT16212DL,518 vs CBT16212DL-T
SN74CBT16212ADL 5-V, crosspoint/exchange, 24-channel general-purpose FET bus switch with improved ESD protection 56-SSOP -40 to 85 Texas Instruments CBT16212DL,518 vs SN74CBT16212ADL
CBTD16212DL-T IC CBT/FST/QS/5C/B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver NXP Semiconductors CBT16212DL,518 vs CBTD16212DL-T
SN74CBT16212ADLRG4 5-V, crosspoint/exchange, 24-channel general-purpose FET bus switch with improved ESD protection 56-SSOP -40 to 85 Texas Instruments CBT16212DL,518 vs SN74CBT16212ADLRG4
CBTD16212DL,118 IC CBT/FST/QS/5C/B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver NXP Semiconductors CBT16212DL,518 vs CBTD16212DL,118
PI5C16212VEX Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, GREEN, PLASTIC, MO-118B/AB, SSOP-56 Pericom Semiconductor Corporation CBT16212DL,518 vs PI5C16212VEX
SN74CBT16212DL 24-Bit Bus-Exchange Switch 56-SSOP -40 to 85 Texas Instruments CBT16212DL,518 vs SN74CBT16212DL
QS316212PV Bus Exchanger, 1-Func, 12-Bit, True Output, CMOS, PDSO56 Integrated Device Technology Inc CBT16212DL,518 vs QS316212PV
935270187118 IC 12 2-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver NXP Semiconductors CBT16212DL,518 vs 935270187118
Part Number Description Manufacturer Compare
935270187118 IC 12 2-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver NXP Semiconductors CBT16212DL,518 vs 935270187118
CBT16212DL,512 CBT16212 - 24-bit bus exchange switch with 12-bit output enables SSOP 56-Pin NXP Semiconductors CBT16212DL,518 vs CBT16212DL,512
SN74CBT16212ADLG4 24-Bit FET Bus-Exchange Switch 56-SSOP -40 to 85 Texas Instruments CBT16212DL,518 vs SN74CBT16212ADLG4
CBTD16212DL IC CBT/FST/QS/5C/B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56, Bus Driver/Transceiver NXP Semiconductors CBT16212DL,518 vs CBTD16212DL
SN74CBT16212ADL 5-V, crosspoint/exchange, 24-channel general-purpose FET bus switch with improved ESD protection 56-SSOP -40 to 85 Texas Instruments CBT16212DL,518 vs SN74CBT16212ADL
QS316212PV Bus Exchanger, 1-Func, 12-Bit, True Output, CMOS, PDSO56 Integrated Device Technology Inc CBT16212DL,518 vs QS316212PV
CBT16212DL-T Bus Exchanger Nexperia CBT16212DL,518 vs CBT16212DL-T
IDTQS316212PV Bus Exchanger, 316212 Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc CBT16212DL,518 vs IDTQS316212PV
SN74CBT16212DLR 24-Bit Bus-Exchange Switch 56-SSOP -40 to 85 Texas Instruments CBT16212DL,518 vs SN74CBT16212DLR
FST16212MEA Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation CBT16212DL,518 vs FST16212MEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBT16212DL,518 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBT16212DL,518 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of CBT16212DL,518 would you like to use for your alert(s)?
  • Please alert me when CBT16212DL,518 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBT16212DL,518 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBT16212DL,518 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBT16212DL,518 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBT16212DL,518.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBT16212DL,518 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: