Part Details for SN74CBT16212DLR by Texas Instruments
Overview of SN74CBT16212DLR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for SN74CBT16212DLR
SN74CBT16212DLR CAD Models
SN74CBT16212DLR Part Data Attributes
|
SN74CBT16212DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT16212DLR
Texas Instruments
24-Bit Bus-Exchange Switch 56-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP, SSOP56,.4 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74CBT16212DLR
This table gives cross-reference parts and alternative options found for SN74CBT16212DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT16212DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935270187118 | IC 12 2-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT16212DLR vs 935270187118 |
CBT16212DL,518 | CBT16212 - 24-bit bus exchange switch with 12-bit output enables SSOP 56-Pin | NXP Semiconductors | SN74CBT16212DLR vs CBT16212DL,518 |
CBT16212DL,512 | CBT16212 - 24-bit bus exchange switch with 12-bit output enables SSOP 56-Pin | NXP Semiconductors | SN74CBT16212DLR vs CBT16212DL,512 |
SN74CBT16212ADLG4 | 24-Bit FET Bus-Exchange Switch 56-SSOP -40 to 85 | Texas Instruments | SN74CBT16212DLR vs SN74CBT16212ADLG4 |
CBTD16212DL | IC CBT/FST/QS/5C/B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT16212DLR vs CBTD16212DL |
SN74CBT16212ADL | 5-V, crosspoint/exchange, 24-channel general-purpose FET bus switch with improved ESD protection 56-SSOP -40 to 85 | Texas Instruments | SN74CBT16212DLR vs SN74CBT16212ADL |
QS316212PV | Bus Exchanger, 1-Func, 12-Bit, True Output, CMOS, PDSO56 | Integrated Device Technology Inc | SN74CBT16212DLR vs QS316212PV |
CBT16212DL-T | Bus Exchanger | Nexperia | SN74CBT16212DLR vs CBT16212DL-T |
IDTQS316212PV | Bus Exchanger, 316212 Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | SN74CBT16212DLR vs IDTQS316212PV |
FST16212MEA | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | SN74CBT16212DLR vs FST16212MEA |