-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit FET Bus-Exchange Switch 56-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 12-Bit, True Output, BICMOS, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 119 |
|
$1.1100 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT16212ADLG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT16212ADLG4
Texas Instruments
24-Bit FET Bus-Exchange Switch 56-SSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74CBT16212ADLG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT16212ADLG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBT16212DL-T | Bus Exchanger | Nexperia | SN74CBT16212ADLG4 vs CBT16212DL-T |
74LVX16212MEA | IC LV/LV-A/LVX/H SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56, Bus Driver/Transceiver | National Semiconductor Corporation | SN74CBT16212ADLG4 vs 74LVX16212MEA |
CBT16212DL,512 | CBT16212 - 24-bit bus exchange switch with 12-bit output enables@en-us | Nexperia | SN74CBT16212ADLG4 vs CBT16212DL,512 |
74LVX16212MEA | LV/LV-A/LVX/H SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Texas Instruments | SN74CBT16212ADLG4 vs 74LVX16212MEA |
CBT16212DL | IC CBT/FST/QS/5C/B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT16212ADLG4 vs CBT16212DL |
SN74CBT16212DL | 24-Bit Bus-Exchange Switch 56-SSOP -40 to 85 | Texas Instruments | SN74CBT16212ADLG4 vs SN74CBT16212DL |
SN74CBT16212DL | CBT/FST/QS/5C/B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56 | Rochester Electronics LLC | SN74CBT16212ADLG4 vs SN74CBT16212DL |
IDTQS316212PV8 | Bus Exchanger, 316212 Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | SN74CBT16212ADLG4 vs IDTQS316212PV8 |
CBTD16212DL,112 | IC CBT/FST/QS/5C/B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT16212ADLG4 vs CBTD16212DL,112 |
CBT16212DL,518 | CBT16212 - 24-bit bus exchange switch with 12-bit output enables SSOP 56-Pin | NXP Semiconductors | SN74CBT16212ADLG4 vs CBT16212DL,518 |