Part Details for CC-RUB0805TS-BD by Cal-Chip Electronics
Results Overview of CC-RUB0805TS-BD by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC-RUB0805TS-BD Information
CC-RUB0805TS-BD by Cal-Chip Electronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: CC-RUB0805TS-BD by Cal-Chip Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CC-RUB0805TS-BD Part Data Attributes
|
|
CC-RUB0805TS-BD
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CC-RUB0805TS-BD
Cal-Chip Electronics
Single Color LED, Red, 1.4mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| HTS Code | 8541.40.20.00 | |
| Color | Red | |
| Configuration | Single | |
| Forward Current-Max | 0.02 A | |
| Forward Voltage-Max | 2 V | |
| Luminous Intensity-Min | 0.01 Cd | |
| Luminous Intensity-Nom | 85.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 0.7 Mm | |
| Packing Method | Tr, 7 Inch | |
| Reverse Voltage-Max | 5 V | |
| Shape | Rectangular | |
| Size | 1.4 Mm | |
| Surface Mount | Yes | |
| Terminal Pitch | 1.6 Mm | |
| Viewing Angle | 140 Deg |