Part Details for CC0201JRNPO9BN470 by YAGEO Corporation
Overview of CC0201JRNPO9BN470 by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201JRNPO9BN470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7044
|
Newark | Cap, 47Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201JRNPO9BN470 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 90000 |
|
$0.0030 | Buy Now |
DISTI #
40AJ6251
|
Newark | Cap, 47Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201JRNPO9BN470 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20205 |
|
$0.0040 / $0.0070 | Buy Now |
DISTI #
76AK4201
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0201JRNPO9BN470 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now |
DISTI #
76T5296
|
Newark | Mlcc- Capacitance 470 Rohs Compliant: Yes |Yageo CC0201JRNPO9BN470 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
311-3317-1-ND
|
DigiKey | CAP CER 47PF 50V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59650 In Stock |
|
$0.0014 / $0.1000 | Buy Now |
DISTI #
CC0201JRNPO9BN470
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 16 V, ± 5%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201JRNPO9BN470) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0014 | Buy Now |
DISTI #
603-CC201JRNPO9BN470
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 47 pF C0G 0201 5% RoHS: Compliant | 8152 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_04166362
|
Arrow Electronics | Cap Ceramic 47pF 50V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 7 Weeks Date Code: 2309 | Europe - 315000 |
|
$0.0013 / $0.0018 | Buy Now |
DISTI #
V72:2272_07126627
|
Arrow Electronics | Cap Ceramic 47pF 50V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1837 Container: Cut Strips | Americas - 17063 |
|
$0.0010 / $0.0160 | Buy Now |
|
Future Electronics | CC Series 0201 47 pF 50 V ±5% C0G/NP0 Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks Container: Reel | 75000Reel |
|
$0.0013 / $0.0016 | Buy Now |
Part Details for CC0201JRNPO9BN470
CC0201JRNPO9BN470 CAD Models
CC0201JRNPO9BN470 Part Data Attributes
|
CC0201JRNPO9BN470
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JRNPO9BN470
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 47pF, 50V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201JRNPO9BN470
This table gives cross-reference parts and alternative options found for CC0201JRNPO9BN470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201JRNPO9BN470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM03ACG1H470JH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201JRNPO9BN470 vs KGM03ACG1H470JH |
GMC02CG470J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | CC0201JRNPO9BN470 vs GMC02CG470J50NT |
UMK063CG470JT8F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN470 vs UMK063CG470JT8F |
GRM0335C1H470JD01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201JRNPO9BN470 vs GRM0335C1H470JD01B |
CMC-050/470JN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201JRNPO9BN470 vs CMC-050/470JN0201T13F |
885012004002 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP | Wurth Elektronik | CC0201JRNPO9BN470 vs 885012004002 |
MMASU063SCG470JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN470 vs MMASU063SCG470JFNA01 |
MSASU063SCG470JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN470 vs MSASU063SCG470JFNA01 |
MBASU063SCG470JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN470 vs MBASU063SCG470JFNA18 |
MLASU063SCG470JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN470 vs MLASU063SCG470JFNA01 |