Part Details for CC0201MPX5R5BB333 by YAGEO Corporation
Overview of CC0201MPX5R5BB333 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC0201MPX5R5BB333
CC0201MPX5R5BB333 CAD Models
CC0201MPX5R5BB333 Part Data Attributes
|
CC0201MPX5R5BB333
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201MPX5R5BB333
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201MPX5R5BB333
This table gives cross-reference parts and alternative options found for CC0201MPX5R5BB333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201MPX5R5BB333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM033R60J333ME01F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201MPX5R5BB333 vs GRM033R60J333ME01F |
C0603X5R0J333M030BC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | CC0201MPX5R5BB333 vs C0603X5R0J333M030BC |
0201X333M6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CC0201MPX5R5BB333 vs 0201X333M6R3CT |
AU016D333MAG4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0201, | Kyocera AVX Components | CC0201MPX5R5BB333 vs AU016D333MAG4A |
GMC02X5R333M6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CC0201MPX5R5BB333 vs GMC02X5R333M6R3NT |
GRM033R60J333ME01D | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0201MPX5R5BB333 vs GRM033R60J333ME01D |
C0201X5R6R3-333MSNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0201, | VENKEL LTD | CC0201MPX5R5BB333 vs C0201X5R6R3-333MSNP |
SCM04D333MJNI | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0201, | Surge Components Inc | CC0201MPX5R5BB333 vs SCM04D333MJNI |
02012B333M5B30D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0201, | YAGEO Corporation | CC0201MPX5R5BB333 vs 02012B333M5B30D |
VJ0201G333MXYCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CC0201MPX5R5BB333 vs VJ0201G333MXYCW1BC |