Part Details for CC0201MPX7R7BB471 by YAGEO Corporation
Overview of CC0201MPX7R7BB471 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC0201MPX7R7BB471
CC0201MPX7R7BB471 CAD Models
CC0201MPX7R7BB471 Part Data Attributes
|
CC0201MPX7R7BB471
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201MPX7R7BB471
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201MPX7R7BB471
This table gives cross-reference parts and alternative options found for CC0201MPX7R7BB471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201MPX7R7BB471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAASE063SB7471MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201MPX7R7BB471 vs MAASE063SB7471MFCA01 |
CM03X7R471M16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0201MPX7R7BB471 vs CM03X7R471M16AT |
NMC0201X7R471M16TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | CC0201MPX7R7BB471 vs NMC0201X7R471M16TRPLPF |
0201YC471MAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201MPX7R7BB471 vs 0201YC471MAZ7A |
0201B471M160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CC0201MPX7R7BB471 vs 0201B471M160CB |
0201B471M160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CC0201MPX7R7BB471 vs 0201B471M160SB |
C0201X7R160-471MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201MPX7R7BB471 vs C0201X7R160-471MPE |
0201B471M160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CC0201MPX7R7BB471 vs 0201B471M160NT |
0201B471M160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CC0201MPX7R7BB471 vs 0201B471M160C |
MBASE063SB7471MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201MPX7R7BB471 vs MBASE063SB7471MFCA01 |