CC0201MRX5R7BB221
YAGEO Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CC0201MRX5R7BB221 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CC0201MRX5R7BB221 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CC0201MRX5R7BB221 by YAGEO Corporation

CC0201MRX5R7BB221
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. CC0201MRX5R7BB221
    YAGEO Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CC0201MRX5R7BB221

This table gives cross-reference parts and alternative options found for CC0201MRX5R7BB221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201MRX5R7BB221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0201X5R160-221MGD Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, VENKEL LTD CC0201MRX5R7BB221 vs C0201X5R160-221MGD
CMC-016/221MX50201T13 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, Tecate Group CC0201MRX5R7BB221 vs CMC-016/221MX50201T13
AU01YD221MAG4A Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, Kyocera AVX Components CC0201MRX5R7BB221 vs AU01YD221MAG4A
0201X221M160CG Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP Walsin Technology Corporation CC0201MRX5R7BB221 vs 0201X221M160CG
C0201X5R160-221MPBD Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, VENKEL LTD CC0201MRX5R7BB221 vs C0201X5R160-221MPBD
C0201X5R160-221MPD Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, VENKEL LTD CC0201MRX5R7BB221 vs C0201X5R160-221MPD
CMC-016/221MX50201W Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, Tecate Group CC0201MRX5R7BB221 vs CMC-016/221MX50201W
C0201X5R160-221MPBP Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, VENKEL LTD CC0201MRX5R7BB221 vs C0201X5R160-221MPBP
AU01YD221MAG2A Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, Kyocera AVX Components CC0201MRX5R7BB221 vs AU01YD221MAG2A
C0201X5R160-221MPBR Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, VENKEL LTD CC0201MRX5R7BB221 vs C0201X5R160-221MPBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC0201MRX5R7BB221 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC0201MRX5R7BB221 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CC0201MRX5R7BB221 would you like to use for your alert(s)?
  • Please alert me when CC0201MRX5R7BB221 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC0201MRX5R7BB221 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC0201MRX5R7BB221 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC0201MRX5R7BB221 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC0201MRX5R7BB221.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC0201MRX5R7BB221 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: