Part Details for CC0402JRNPO9BN221 by YAGEO Corporation
Overview of CC0402JRNPO9BN221 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402JRNPO9BN221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1416-1-ND
|
DigiKey | CAP CER 220PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
209892 In Stock |
|
$0.0035 / $0.1000 | Buy Now |
DISTI #
CC0402JRNPO9BN221
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 16 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402JRNPO9BN221) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 | Buy Now |
DISTI #
68R4607
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 16 V, ± 5%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 68R4607) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
65R7570
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 16 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 65R7570) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
603-CC402JRNPO9BN221
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 220pF C0G 0402 5% RoHS: Compliant | 11039 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | 0402 220 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 1420000Reel |
|
$0.0029 / $0.0036 | Buy Now |
|
Future Electronics | 0402 220 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0029 / $0.0035 | Buy Now |
|
Bristol Electronics | 103866 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00022 uF, SURFACE MOUNT, 0402 | 1612 |
|
$0.0100 / $0.0160 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00022 uF, SURFACE MOUNT, 0402 | 72000 |
|
$0.0040 / $0.0300 | Buy Now |
Part Details for CC0402JRNPO9BN221
CC0402JRNPO9BN221 CAD Models
CC0402JRNPO9BN221 Part Data Attributes
|
CC0402JRNPO9BN221
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JRNPO9BN221
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402JRNPO9BN221
This table gives cross-reference parts and alternative options found for CC0402JRNPO9BN221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JRNPO9BN221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK105CG221JV8F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402JRNPO9BN221 vs UMK105CG221JV8F |
SH15N221J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0402JRNPO9BN221 vs SH15N221J500CT |
MBASU105SCG221JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402JRNPO9BN221 vs MBASU105SCG221JFNA01 |
CGA2B2C0G1H221J | Ceramic Capacitor, Ceramic | TDK Corporation | CC0402JRNPO9BN221 vs CGA2B2C0G1H221J |
CGJ2B2C0G1H221JT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | CC0402JRNPO9BN221 vs CGJ2B2C0G1H221JT |
SH15N221J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0402JRNPO9BN221 vs SH15N221J500CG |
MCASU105SCG221JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402JRNPO9BN221 vs MCASU105SCG221JFNA01 |
GHQ04CG221J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CC0402JRNPO9BN221 vs GHQ04CG221J50NT |
MC0402N221J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | SPC Multicomp | CC0402JRNPO9BN221 vs MC0402N221J500CT |