Part Details for CC0402KRX5R5BB474 by YAGEO Corporation
Overview of CC0402KRX5R5BB474 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KRX5R5BB474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1684-1-ND
|
DigiKey | CAP CER 0.47UF 6.3V X5R 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10613 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
CC0402KRX5R5BB474
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 6.3 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX5R5BB474) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now |
DISTI #
603-CC402KRX5R5BB474
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.47uF X5R 0402 10% RoHS: Compliant | 69393 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | 0402 0.47 uF 6.3 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 700000Reel |
|
$0.0036 / $0.0043 | Buy Now |
|
Bristol Electronics | 203452 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.47 uF, SURFACE MOUNT, 0402 | 30000 |
|
$0.0039 / $0.0208 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.47 uF, SURFACE MOUNT, 0402 | 8000 |
|
$0.0078 / $0.0390 | Buy Now |
DISTI #
CC0402KRX5R5BB474
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.47uF X5R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 430000 In Stock |
|
$0.0038 / $0.0048 | Buy Now |
DISTI #
CC0402KRX5R5BB474
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 6.3 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX5R5BB474) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now |
DISTI #
CC0402KRX5R5BB474
|
TME | Capacitor: ceramic, MLCC, 470nF, 6.3V, X5R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0048 | RFQ |
Part Details for CC0402KRX5R5BB474
CC0402KRX5R5BB474 CAD Models
CC0402KRX5R5BB474 Part Data Attributes
|
CC0402KRX5R5BB474
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX5R5BB474
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KRX5R5BB474
This table gives cross-reference parts and alternative options found for CC0402KRX5R5BB474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX5R5BB474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASJ105SB5474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KRX5R5BB474 vs MBASJ105SB5474KFNA01 |
MMASJ105SB5474KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KRX5R5BB474 vs MMASJ105SB5474KFNA18 |
0402X474K6R3CT | CAP,CERAMIC,470NF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | Fenghua (HK) Electronics Ltd | CC0402KRX5R5BB474 vs 0402X474K6R3CT |
MC0402X474K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | SPC Multicomp | CC0402KRX5R5BB474 vs MC0402X474K6R3CT |
MCASJ105SB5474KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KRX5R5BB474 vs MCASJ105SB5474KFNA1J |
MCASJ105SB5474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KRX5R5BB474 vs MCASJ105SB5474KFNA01 |
CS1005X5R474K6R3NR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | Samwha Electronics | CC0402KRX5R5BB474 vs CS1005X5R474K6R3NR |
SH15X474K6R3CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0402KRX5R5BB474 vs SH15X474K6R3CT |
MCCA000499 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | SPC Multicomp | CC0402KRX5R5BB474 vs MCCA000499 |
MMASJ105SB5474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KRX5R5BB474 vs MMASJ105SB5474KFNA01 |