Part Details for CC0402KRX7R8BB223 by YAGEO Corporation
Overview of CC0402KRX7R8BB223 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KRX7R8BB223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6373
|
Newark | Cap, 0.022Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R8BB223 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 306 |
|
$0.0110 / $0.0190 | Buy Now |
DISTI #
69AH7179
|
Newark | Cap, 0.022Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R8BB223 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0060 | Buy Now |
DISTI #
311-1715-1-ND
|
DigiKey | CAP CER 0.022UF 25V X7R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
444283 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
CC0402KRX7R8BB223
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 16 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX7R8BB223) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0027 | Buy Now |
DISTI #
603-CC402KRX7R8BB223
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.022uF X7R 0402 10% RoHS: Compliant | 56759 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0402 22 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0030 / $0.0037 | Buy Now |
|
Bristol Electronics | 7794 |
|
RFQ | ||
DISTI #
CC0402KRX7R8BB223
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.022uF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 410000 In Stock |
|
$0.0033 / $0.0035 | Buy Now |
DISTI #
CC0402KRX7R8BB223
|
TME | Capacitor: ceramic, MLCC, 22nF, 25V, X7R, ±10%, 0402 Min Qty: 10000 | 10000 |
|
$0.0031 | Buy Now |
DISTI #
KKK21154
|
Rutronik | KC 22nF 0402 10% 25V X7R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 80000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0013 / $0.0014 | Buy Now |
Part Details for CC0402KRX7R8BB223
CC0402KRX7R8BB223 CAD Models
CC0402KRX7R8BB223 Part Data Attributes:
|
CC0402KRX7R8BB223
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX7R8BB223
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 25V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KRX7R8BB223
This table gives cross-reference parts and alternative options found for CC0402KRX7R8BB223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX7R8BB223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMAST105SB7223KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KRX7R8BB223 vs MMAST105SB7223KFNA18 |
0402B223K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402KRX7R8BB223 vs 0402B223K250N |
0402B223K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402KRX7R8BB223 vs 0402B223K250NT |
MT15B223K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CC0402KRX7R8BB223 vs MT15B223K250CT |
MMAST105SB7223KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KRX7R8BB223 vs MMAST105SB7223KFNA01 |
MBAST105SB7223KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KRX7R8BB223 vs MBAST105SB7223KFNA01 |
0402B223K250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402KRX7R8BB223 vs 0402B223K250C |
MCAST105SB7223KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KRX7R8BB223 vs MCAST105SB7223KFNA01 |
MBAST105SB7223KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KRX7R8BB223 vs MBAST105SB7223KFNA18 |
0402B223K250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402KRX7R8BB223 vs 0402B223K250SB |