-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46WX084
|
Newark | Ceramic Capacitor 1.5Pf 50V, C0G, 0.25Pf, 0603, Capacitance:1.5Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series Rohs Compliant: Yes |Yageo (Phycomp) CC0603CRNPO9BN1R5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4909 |
|
$0.0170 / $0.0280 | Buy Now |
DISTI #
311-1050-1-ND
|
DigiKey | CAP CER 1.5PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35381 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
CC0603CRNPO9BN1R5
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603CRNPO9BN1R5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 / $0.0055 | Buy Now |
DISTI #
603-CC603CRNPO9BN1R5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 1.5pF C0G 0603 Tol 0.25pF RoHS: Compliant | 101559 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07126612
|
Arrow Electronics | Cap Ceramic 1.5pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2113 Container: Cut Strips | Americas - 5141 |
|
$0.0054 / $0.0560 | Buy Now |
|
Future Electronics | 0603 1.5 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 180000Reel |
|
$0.0048 / $0.0059 | Buy Now |
DISTI #
77781484
|
Verical | Cap Ceramic 1.5pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 8197 Package Multiple: 1 | Americas - 23750 |
|
$0.0102 | Buy Now |
DISTI #
56259563
|
Verical | Cap Ceramic 1.5pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1163 Package Multiple: 1 Date Code: 2113 | Americas - 5141 |
|
$0.0054 / $0.0067 | Buy Now |
|
Bristol Electronics | 7552 |
|
RFQ | ||
|
Quest Components | 80000 |
|
$0.0420 / $0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0603CRNPO9BN1R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603CRNPO9BN1R5
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CC0603CRNPO9BN1R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603CRNPO9BN1R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G06031R5C1HSB | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603 | Cinetech Industrial Co Ltd | CC0603CRNPO9BN1R5 vs C0G06031R5C1HSB |
C0603C0G500-1R5CN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0603CRNPO9BN1R5 vs C0603C0G500-1R5CN6R |
C0G06031R5C1HRR | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603 | Cinetech Industrial Co Ltd | CC0603CRNPO9BN1R5 vs C0G06031R5C1HRR |
C0603C0G500-1R5CN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0603CRNPO9BN1R5 vs C0603C0G500-1R5CN6D |
C0G1R5C50V0603 | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603 | Jyh Hsu Electronics Co Ltd | CC0603CRNPO9BN1R5 vs C0G1R5C50V0603 |
MCH185A1R5CK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | CC0603CRNPO9BN1R5 vs MCH185A1R5CK |
GCM1885C1H1R5CZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603CRNPO9BN1R5 vs GCM1885C1H1R5CZ13J |
MCH185A1R5CL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | CC0603CRNPO9BN1R5 vs MCH185A1R5CL |
RF0603N1R5C500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CC0603CRNPO9BN1R5 vs RF0603N1R5C500CT |
RF18N1R5C500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0603CRNPO9BN1R5 vs RF18N1R5C500CG |