Part Details for CC0603JRNPO9BN8R2 by YAGEO Corporation
Overview of CC0603JRNPO9BN8R2 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603JRNPO9BN8R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1842
|
Newark | Cap, 8.2Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603JRNPO9BN8R2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4369 |
|
$0.0190 / $0.0300 | Buy Now |
DISTI #
76T5545
|
Newark | Capacitor, 8.2Pf, C0G/Np0, 50V, 0603, Capacitance:8.2Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603JRNPO9BN8R2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0190 | Buy Now |
DISTI #
76AK4525
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0603JRNPO9BN8R2 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
50AJ2662
|
Newark | Cap, 8.2Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603JRNPO9BN8R2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0150 | Buy Now |
DISTI #
311-3977-1-ND
|
DigiKey | CAP CER 8.2PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18859 In Stock |
|
$0.0058 / $0.1000 | Buy Now |
DISTI #
CC0603JRNPO9BN8R2
|
Avnet Americas | Multilayer Ceramic Capacitor, 8.2 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRNPO9BN8R2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 | Buy Now |
DISTI #
603-CC603JRNPO9BN8R2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 8.2pF C0G 0603 5% RoHS: Compliant | 20446 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | 0603 8.2 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 184000Reel |
|
$0.0047 / $0.0058 | Buy Now |
DISTI #
CC0603JRNPO9BN8R2
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 8.2pF C0G 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0046 / $0.0058 | Buy Now |
DISTI #
CC0603JRNPO9BN8R2
|
TME | Capacitor: ceramic, MLCC, 8.2pF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0053 | RFQ |
Part Details for CC0603JRNPO9BN8R2
CC0603JRNPO9BN8R2 CAD Models
CC0603JRNPO9BN8R2 Part Data Attributes
|
CC0603JRNPO9BN8R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603JRNPO9BN8R2
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0603JRNPO9BN8R2
This table gives cross-reference parts and alternative options found for CC0603JRNPO9BN8R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603JRNPO9BN8R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP035A8R2JQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CC0603JRNPO9BN8R2 vs AP035A8R2JQU2A |
C0603C0G500-8R2JN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0603JRNPO9BN8R2 vs C0603C0G500-8R2JN6D |
0603A8R2JAXWMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603JRNPO9BN8R2 vs 0603A8R2JAXWMLS |
0603CG829J9BP00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CC0603JRNPO9BN8R2 vs 0603CG829J9BP00 |
AP035A8R2JQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CC0603JRNPO9BN8R2 vs AP035A8R2JQZ2A |
C0603C0G500-8R2JN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0603JRNPO9BN8R2 vs C0603C0G500-8R2JN6R |
0603A8R2JAXBMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603JRNPO9BN8R2 vs 0603A8R2JAXBMLS |
VJ0603A8R2JXAMT | CAPACITOR, CERAMIC, 50V, C0G, 0.0000082uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | CC0603JRNPO9BN8R2 vs VJ0603A8R2JXAMT |
C0603HQN500-825JG6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0603JRNPO9BN8R2 vs C0603HQN500-825JG6P |
0603A8R2JAXVD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603JRNPO9BN8R2 vs 0603A8R2JAXVD04 |