Part Details for CC0603KPX7R6BB474 by YAGEO Corporation
Overview of CC0603KPX7R6BB474 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KPX7R6BB474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0603KPX7R6BB474TR-ND
|
DigiKey | CAP CER 0.47UF 10V X7R 0603 Min Qty: 15000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0251 | Buy Now |
DISTI #
CC0603KPX7R6BB474
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.47uF 10% X7R 10V 0603 Paper T/R - Tape and Reel (Alt: CC0603KPX7R6BB474) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0146 | Buy Now |
DISTI #
603-CC0603KPX76BB474
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X7R 0603 10% RoHS: Compliant | 0 |
|
$0.0200 / $0.0210 | Order Now |
|
Future Electronics | MLCC - 0603 10V 470000 Ohms X7R 10% RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0197 / $0.0218 | Buy Now |
DISTI #
CC0603KPX7R6BB474
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.47uF 10% X7R 10V 0603 Paper T/R - Tape and Reel (Alt: CC0603KPX7R6BB474) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0146 | Buy Now |
DISTI #
CC0603KPX7R6BB474
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.47uF 10% X7R 10V 0603 Paper T/R - Tape and Reel (Alt: CC0603KPX7R6BB474) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0146 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 470nF 10VDC ±10% X7R | 0 |
|
$0.0158 / $0.0193 | RFQ |
Part Details for CC0603KPX7R6BB474
CC0603KPX7R6BB474 CAD Models
CC0603KPX7R6BB474 Part Data Attributes
|
CC0603KPX7R6BB474
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KPX7R6BB474
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KPX7R6BB474
This table gives cross-reference parts and alternative options found for CC0603KPX7R6BB474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KPX7R6BB474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B474K100N | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CC0603KPX7R6BB474 vs 0603B474K100N |
0603B474K100C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CC0603KPX7R6BB474 vs 0603B474K100C |
C0603C474K8RAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0603KPX7R6BB474 vs C0603C474K8RAC7867 |
0603B474K100NB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CC0603KPX7R6BB474 vs 0603B474K100NB |
MMASL168SB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CC0603KPX7R6BB474 vs MMASL168SB7474KTNA01 |
MMASL168SB7474KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CC0603KPX7R6BB474 vs MMASL168SB7474KTNA18 |
MAASL168SB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CC0603KPX7R6BB474 vs MAASL168SB7474KTNA01 |
LMF107B7474KAHT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CC0603KPX7R6BB474 vs LMF107B7474KAHT |
0603B474K100NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CC0603KPX7R6BB474 vs 0603B474K100NT |
MBASL168SB7474KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CC0603KPX7R6BB474 vs MBASL168SB7474KTNA18 |