Part Details for CC0603KPX7R9BB153 by YAGEO Corporation
Overview of CC0603KPX7R9BB153 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KPX7R9BB153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9290
|
Newark | Capacitor, 0.015Uf, X7R, 0603 Rohs Compliant: Yes |Yageo CC0603KPX7R9BB153 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12160 |
|
$0.0170 / $0.0270 | Buy Now |
DISTI #
80AK8026
|
Newark | Capacitor, 0.015Uf, X7R, 0603, Capacitance:0.015µf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603KPX7R9BB153 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0250 | Buy Now |
DISTI #
13-CC0603KPX7R9BB153CT-ND
|
DigiKey | CAP CER 0.015UF 50V X7R 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29400 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
CC0603KPX7R9BB153
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KPX7R9BB153) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 | Buy Now |
DISTI #
603-CC0603KPX79BB153
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.015uF X7R 0603 10% RoHS: Compliant | 29160 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0042 | Buy Now |
DISTI #
64976716
|
Verical | Cap Ceramic 0.015uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2236 | Americas - 90000 |
|
$0.0047 / $0.0066 | Buy Now |
DISTI #
77783664
|
Verical | Cap Ceramic 0.015uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 5883 Package Multiple: 1 | Americas - 6890 |
|
$0.0091 / $0.0119 | Buy Now |
DISTI #
CC0603KPX7R9153
|
TME | Capacitor: ceramic, MLCC, 15nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 1 | 6890 |
|
$0.0068 / $0.0954 | Buy Now |
DISTI #
KKK16404
|
Rutronik | KC 15nF 0603 10% 50V X7R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Stock DE - 75000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0040 | Buy Now |
Part Details for CC0603KPX7R9BB153
CC0603KPX7R9BB153 CAD Models
CC0603KPX7R9BB153 Part Data Attributes
|
CC0603KPX7R9BB153
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KPX7R9BB153
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 50V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KPX7R9BB153
This table gives cross-reference parts and alternative options found for CC0603KPX7R9BB153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KPX7R9BB153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T153K5RBL7411 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | KEMET Corporation | CC0603KPX7R9BB153 vs C0603T153K5RBL7411 |
C0603X153K5REC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603KPX7R9BB153 vs C0603X153K5REC3190 |
GCD188R71H153KA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603KPX7R9BB153 vs GCD188R71H153KA01D |
0603B153K500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CC0603KPX7R9BB153 vs 0603B153K500NB |
0603J0500153KXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Syfer Technology | CC0603KPX7R9BB153 vs 0603J0500153KXT |
0603X153K500GW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | Capax Technologies Inc | CC0603KPX7R9BB153 vs 0603X153K500GW-C |
B37931K5153K070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.015uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | CC0603KPX7R9BB153 vs B37931K5153K070 |
CL10B153KB8GNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | Samsung Electro-Mechanics | CC0603KPX7R9BB153 vs CL10B153KB8GNNL |
0603A0500153KXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603KPX7R9BB153 vs 0603A0500153KXT |
CC0603KPX7R9BB150 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | YAGEO Corporation | CC0603KPX7R9BB153 vs CC0603KPX7R9BB150 |