Part Details for CC0603KRX7R8BB153 by YAGEO Corporation
Results Overview of CC0603KRX7R8BB153 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0603KRX7R8BB153 Information
CC0603KRX7R8BB153 by YAGEO Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0603KRX7R8BB153
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46WX067
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 0.015 - F, - 10%, X7R, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo CC0603KRX7R8BB153 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 190 |
|
$0.0190 / $0.0290 | Buy Now |
|
DISTI #
65R8229
|
Newark | Capacitor, 15000Pf, X7R, 25V, 0603, Capacitance:0.015Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603KRX7R8BB153 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0110 / $0.0170 | Buy Now |
|
DISTI #
311-4080-1-ND
|
DigiKey | CAP CER 0.015UF 25V X7R 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10784 In Stock |
|
$0.0083 / $0.1000 | Buy Now |
|
DISTI #
CC0603KRX7R8BB153
|
Avnet Americas | - Tape and Reel (Alt: CC0603KRX7R8BB153) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0048 / $0.0052 | Buy Now |
|
DISTI #
603-CC603KRX7R8BB153
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.015uF X7R 0603 10% RoHS: Compliant | 10506 |
|
$0.0100 / $0.1000 | Buy Now |
|
|
Future Electronics | 0603 15 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 4000Reel |
|
$0.0046 / $0.0054 | Buy Now |
|
DISTI #
73150428
|
Verical | Cap Ceramic 0.015uF 25V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2336 | Americas - 28000 |
|
$0.0037 | Buy Now |
|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.015UF, SURFACE MOUNT, 0603 | 3219 |
|
$0.0108 / $0.0288 | Buy Now |
|
DISTI #
CC0603KRX7R8BB153
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.015uF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0067 / $0.0072 | Buy Now |
|
DISTI #
CC0603KRX7R8BB15-1
|
TME | Capacitor: ceramic, MLCC, 15nF, 25V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 28000 |
|
$0.0056 | Buy Now |