Datasheets
CC0603MCX7R6BB154 by: YAGEO Corporation

Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for CC0603MCX7R6BB154 by YAGEO Corporation

Overview of CC0603MCX7R6BB154 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for CC0603MCX7R6BB154

CC0603MCX7R6BB154 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CC0603MCX7R6BB154 Part Data Attributes

CC0603MCX7R6BB154 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
CC0603MCX7R6BB154 YAGEO Corporation Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.15 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for CC0603MCX7R6BB154

This table gives cross-reference parts and alternative options found for CC0603MCX7R6BB154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603MCX7R6BB154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0603T154M8RCC7081 Ceramic Capacitor, Ceramic, KEMET Corporation CC0603MCX7R6BB154 vs C0603T154M8RCC7081
0603A0100154MXR Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP Knowles Capacitors CC0603MCX7R6BB154 vs 0603A0100154MXR
C0603C154M8RAC7081 Ceramic Capacitor, Ceramic, KEMET Corporation CC0603MCX7R6BB154 vs C0603C154M8RAC7081
0603C154MZPT1.5 Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, Mijo Technology CC0603MCX7R6BB154 vs 0603C154MZPT1.5
0603A0100154MXT Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP Knowles Capacitors CC0603MCX7R6BB154 vs 0603A0100154MXT
CS1608X7R154M100NBB Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, Samwha Electronics CC0603MCX7R6BB154 vs CS1608X7R154M100NBB
223824615752 Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, YAGEO Corporation CC0603MCX7R6BB154 vs 223824615752
0603C154MZPT10 Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, Mijo Technology CC0603MCX7R6BB154 vs 0603C154MZPT10
C0603T154M8RAC9028 Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, KEMET Corporation CC0603MCX7R6BB154 vs C0603T154M8RAC9028
C0603T154M8RCL7411 Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, KEMET Corporation CC0603MCX7R6BB154 vs C0603T154M8RCL7411

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC0603MCX7R6BB154 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC0603MCX7R6BB154 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CC0603MCX7R6BB154 would you like to use for your alert(s)?
  • Please alert me when CC0603MCX7R6BB154 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC0603MCX7R6BB154 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC0603MCX7R6BB154 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC0603MCX7R6BB154 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC0603MCX7R6BB154.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC0603MCX7R6BB154 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: