Part Details for CC0805FRNPO9BN330 by YAGEO Corporation
Results Overview of CC0805FRNPO9BN330 by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0805FRNPO9BN330 Information
CC0805FRNPO9BN330 by YAGEO Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0805FRNPO9BN330
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
80AK9385
|
Newark | Capacitor, 33Pf, C0G/Np0, 0805 Rohs Compliant: Yes |Yageo CC0805FRNPO9BN330 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2654 |
|
$0.0640 / $0.0990 | Buy Now |
|
DISTI #
65R8500
|
Newark | Capacitor, 33Pf, C0G/Np0, 50V, 0805, Capacitance:33Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:2.01Mm Rohs Compliant: Yes |Yageo CC0805FRNPO9BN330 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0340 / $0.0440 | Buy Now |
|
DISTI #
76AK4677
|
Newark | Capacitor, 33Pf, C0G/Np0, 50V, 0805, Capacitance:33Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:2.01Mm Rohs Compliant: Yes |Yageo CC0805FRNPO9BN330 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0590 | Buy Now |
|
DISTI #
311-4175-1-ND
|
DigiKey | CAP CER 33PF 50V C0G/NPO 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5220 In Stock |
|
$0.0368 / $0.2200 | Buy Now |
|
DISTI #
CC0805FRNPO9BN330
|
Avnet Americas | - Tape and Reel (Alt: CC0805FRNPO9BN330) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0239 / $0.0259 | Buy Now |
|
DISTI #
603-CC805FRNPO9BN330
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 33 pF C0G 0805 1% RoHS: Compliant | 5575 |
|
$0.0370 / $0.2200 | Buy Now |
|
DISTI #
V72:2272_07127466
|
Arrow Electronics | Cap Ceramic 33pF 50V C0G 1% Pad SMD 0805 125°C T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2229 Container: Cut Strips | Americas - 3731 |
|
$0.0185 / $0.1188 | Buy Now |
|
|
Future Electronics | 0805 33 pF 50 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 4000Reel |
|
$0.0223 / $0.0240 | Buy Now |
|
DISTI #
64141798
|
Verical | Cap Ceramic 33pF 50V C0G 1% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 246 Package Multiple: 1 Date Code: 2229 | Americas - 3731 |
|
$0.0185 / $0.0383 | Buy Now |
|
|
Bristol Electronics | Min Qty: 38 | 2484 |
|
$0.0396 / $0.1320 | Buy Now |
US Tariff Estimator: CC0805FRNPO9BN330 by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CC0805FRNPO9BN330
CC0805FRNPO9BN330 Part Data Attributes
|
|
CC0805FRNPO9BN330
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805FRNPO9BN330
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 33pF, 50V, ±1%, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0805 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.000033 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.6 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 1% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 1% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for CC0805FRNPO9BN330
This table gives cross-reference parts and alternative options found for CC0805FRNPO9BN330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805FRNPO9BN330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MG21N330F500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CC0805FRNPO9BN330 vs MG21N330F500CG |
| AGC0805C0G500-330FNR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | CC0805FRNPO9BN330 vs AGC0805C0G500-330FNR |
| CALC0805N500A330F-T4 | Thin Film Technology Corp (TFT) | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | CC0805FRNPO9BN330 vs CALC0805N500A330F-T4 |
| TYC0805A330FGT | TE Connectivity | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0805 | CC0805FRNPO9BN330 vs TYC0805A330FGT |
| CQ0805FRNPO9BN330 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | CC0805FRNPO9BN330 vs CQ0805FRNPO9BN330 |
| 0805N330F500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CC0805FRNPO9BN330 vs 0805N330F500CG |
| SMT21N330F500CT | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 3.3e-05uF, Surface Mount, 0805, CHIP | CC0805FRNPO9BN330 vs SMT21N330F500CT |
| MG21N330F500CR | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CC0805FRNPO9BN330 vs MG21N330F500CR |
| AC0805FRNPO9BN330 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 3.3e-05uF, Surface Mount, 0805, CHIP | CC0805FRNPO9BN330 vs AC0805FRNPO9BN330 |
| 0805CG330F9B300 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | CC0805FRNPO9BN330 vs 0805CG330F9B300 |
CC0805FRNPO9BN330 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CC0805FRNPO9BN330 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, CC0805FRNPO9BN330 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The moisture sensitivity level of CC0805FRNPO9BN330 is MSL 2, which means it can withstand exposure to moisture for up to 4 days without being damaged.
-
Yes, CC0805FRNPO9BN330 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of CC0805FRNPO9BN330 is -55°C to 125°C, making it suitable for use in a wide range of applications.