Part Details for CC0805JKX7R9BB224 by YAGEO Corporation
Overview of CC0805JKX7R9BB224 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805JKX7R9BB224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1966
|
Newark | Cap, 0.22Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805JKX7R9BB224 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0630 / $0.2440 | Buy Now |
DISTI #
50AJ2786
|
Newark | Cap, 0.22Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805JKX7R9BB224 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0480 | Buy Now |
DISTI #
311-4217-1-ND
|
DigiKey | CAP CER 0.22UF 50V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8231 In Stock |
|
$0.0265 / $0.2300 | Buy Now |
DISTI #
CC0805JKX7R9BB224
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805JKX7R9BB224) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 / $0.0251 | Buy Now |
DISTI #
603-CC0805JR9BB224
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X7R 0805 5% RoHS: Compliant | 7653 |
|
$0.0280 / $0.2300 | Buy Now |
|
Future Electronics | 0805 50V 224 5% RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0218 / $0.0249 | Buy Now |
DISTI #
CC0805JKX7R9BB224
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X7R 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0223 / $0.0256 | Buy Now |
DISTI #
CC0805JKX7R9BB224
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805JKX7R9BB224) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 / $0.0251 | Buy Now |
DISTI #
CC0805JKX7R9BB224
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805JKX7R9BB224) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 / $0.0251 | Buy Now |
DISTI #
CC0805JKX7R9BB224
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, � 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805JKX7R9BB224) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CC0805JKX7R9BB224
CC0805JKX7R9BB224 CAD Models
CC0805JKX7R9BB224 Part Data Attributes
|
CC0805JKX7R9BB224
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805JKX7R9BB224
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±5%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805JKX7R9BB224
This table gives cross-reference parts and alternative options found for CC0805JKX7R9BB224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805JKX7R9BB224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y0500224JDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | CC0805JKX7R9BB224 vs 0805Y0500224JDT |
0805Y0500224JDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | CC0805JKX7R9BB224 vs 0805Y0500224JDR |
0805B224J500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CC0805JKX7R9BB224 vs 0805B224J500S |
0805B224J500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CC0805JKX7R9BB224 vs 0805B224J500N |
0805J0500224JDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0805JKX7R9BB224 vs 0805J0500224JDR |
0805J0500224JDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | CC0805JKX7R9BB224 vs 0805J0500224JDR |
AP055C224JQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CC0805JKX7R9BB224 vs AP055C224JQU2A |
0805A0500224JDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805JKX7R9BB224 vs 0805A0500224JDR |
0805Y0500224JDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0805JKX7R9BB224 vs 0805Y0500224JDT |
0805B224J500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CC0805JKX7R9BB224 vs 0805B224J500ST |