Part Details for CC0805KRX7R9BB221 by YAGEO Corporation
Overview of CC0805KRX7R9BB221 by YAGEO Corporation
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805KRX7R9BB221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C9520
|
Newark | Capacitor, Ceramic, 220Pf 50V, X7R, 10%, 0805, Capacitance:220Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Width:1.25Mmrohs Compliant: Yes |Yageo (Phycomp) CC0805KRX7R9BB221 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 310 |
|
$0.0250 / $0.0420 | Buy Now |
DISTI #
311-1123-1-ND
|
DigiKey | CAP CER 220PF 50V X7R 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39496 In Stock |
|
$0.0095 / $0.1000 | Buy Now |
DISTI #
CC0805KRX7R9BB221
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRX7R9BB221) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0095 | Buy Now |
DISTI #
603-CC805KRX7R9BB221
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 220pF X7R 0805 10% RoHS: Compliant | 93 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
E02:0323_00785972
|
Arrow Electronics | Cap Ceramic 220pF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Date Code: 2349 | Europe - 508000 |
|
$0.0083 / $0.0143 | Buy Now |
DISTI #
V72:2272_07126722
|
Arrow Electronics | Cap Ceramic 220pF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2333 Container: Cut Strips | Americas - 589 |
|
$0.0131 / $0.0619 | Buy Now |
|
Future Electronics | 0805 220 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0076 / $0.0090 | Buy Now |
DISTI #
77781606
|
Verical | Cap Ceramic 220pF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 5380 Package Multiple: 10 | Americas - 20470 |
|
$0.0130 | Buy Now |
DISTI #
43703993
|
Verical | Cap Ceramic 220pF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3788 Package Multiple: 1 Date Code: 1851 | Americas - 4156 |
|
$0.0082 / $0.0083 | Buy Now |
|
Bristol Electronics | 13145 |
|
RFQ |
Part Details for CC0805KRX7R9BB221
CC0805KRX7R9BB221 CAD Models
CC0805KRX7R9BB221 Part Data Attributes:
|
CC0805KRX7R9BB221
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805KRX7R9BB221
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805KRX7R9BB221
This table gives cross-reference parts and alternative options found for CC0805KRX7R9BB221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KRX7R9BB221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS0805KCX7R9BB221 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0805KRX7R9BB221 vs CS0805KCX7R9BB221 |