There are no models available for this part yet.
Overview of CC09CG470J by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CC09CG470J by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49J0211
|
Newark | Capacitor, ceramic,47Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol, cg-Tc Code,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CC09CG470J RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 | Buy Now | |
DISTI #
478-CC09CG470J-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8820 | Buy Now | |
DISTI #
CC09CG470J
|
Avnet Americas | Cap Ceramic 47pF 200V C0G 5% Radial 2.54mm 125°C Bulk - Bulk (Alt: CC09CG470J) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3102 | Buy Now | |
DISTI #
581-CC09CG470J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 47 pF C0G(NP0) 5 % 0.1 in RoHS: Not Compliant | 0 |
|
$3.7300 | Order Now | |
Bristol Electronics | Min Qty: 2 | 242 |
|
$1.4559 / $3.3600 | Buy Now | ||
Quest Components | CERAMIC CAPACITOR, CERAMIC, 200V, 5% +TOL, 5% -TOL, CG, 30PPM/CEL TC, 0.000047UF, 1919 | 193 |
|
$2.1000 / $4.5000 | Buy Now |
CAD Models for CC09CG470J by Kyocera AVX Components
Part Data Attributes for CC09CG470J by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1919
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
22 Weeks
|
Capacitance
|
0.000047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.29 mm
|
Length
|
4.83 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
1919
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
CG
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Pitch
|
2.54 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.83 mm
|
Alternate Parts for CC09CG470J
This table gives cross-reference parts and alternative options found for CC09CG470J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC09CG470J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR09CX470JR | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CC09CG470J vs CCR09CX470JR |
CCR09CX470JS | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CC09CG470J vs CCR09CX470JS |
CCR05CG470DPV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CC09CG470J vs CCR05CG470DPV |
CCR05CX470JM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CC09CG470J vs CCR05CX470JM |
CCR09CX470DP | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CC09CG470J vs CCR09CX470DP |
CCR05CX470JRV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CC09CG470J vs CCR05CX470JRV |
CC09CX470JV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CC09CG470J vs CC09CX470JV |
CCR05CX470DS | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CC09CG470J vs CCR05CX470DS |
CCR05CX470JSV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CC09CG470J vs CCR05CX470JSV |
CCR09CX470DR | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000047uF, 1919, | Kyocera AVX Components | CC09CG470J vs CCR09CX470DR |