Part Details for CC1-3570BBCUTGHWS by Vishay Intertechnologies
Overview of CC1-3570BBCUTGHWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC1-3570BBCUTGHWS
CC1-3570BBCUTGHWS CAD Models
CC1-3570BBCUTGHWS Part Data Attributes:
|
CC1-3570BBCUTGHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CC1-3570BBCUTGHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.04W, 35.7ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.04 W | |
Resistance | 35.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Tolerance | 0.1% | |
Working Voltage | 100 V |