Part Details for CC1-F4CH5D2R4MTPW by Fenghua (HK) Electronics Ltd
Overview of CC1-F4CH5D2R4MTPW by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC1-F4CH5D2R4MTPW
CC1-F4CH5D2R4MTPW CAD Models
CC1-F4CH5D2R4MTPW Part Data Attributes:
|
CC1-F4CH5D2R4MTPW
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CC1-F4CH5D2R4MTPW
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, CH, -/+60ppm/Cel TC, 0.0000024uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
Length | 4 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 7.5 mm |