Datasheets
CC1-K4CH1A2R4MSEW by: Fenghua (HK) Electronics Ltd

Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, CH, -/+60ppm/Cel TC, 0.0000024uF,

Part Details for CC1-K4CH1A2R4MSEW by Fenghua (HK) Electronics Ltd

Overview of CC1-K4CH1A2R4MSEW by Fenghua (HK) Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CC1-K4CH1A2R4MSEW

CC1-K4CH1A2R4MSEW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CC1-K4CH1A2R4MSEW Part Data Attributes

CC1-K4CH1A2R4MSEW Fenghua (HK) Electronics Ltd
Buy Now Datasheet
Compare Parts:
CC1-K4CH1A2R4MSEW Fenghua (HK) Electronics Ltd Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, CH, -/+60ppm/Cel TC, 0.0000024uF,
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.0000024 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 6.5 mm
Length 4 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Style Radial
Packing Method Bulk
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Temperature Characteristics Code CH
Temperature Coefficient 60ppm/Cel ppm/°C
Terminal Pitch 2.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC1-K4CH1A2R4MSEW by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC1-K4CH1A2R4MSEW by Fenghua (HK) Electronics Ltd

  • Please alert me when CC1-K4CH1A2R4MSEW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CC1-K4CH1A2R4MSEW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC1-K4CH1A2R4MSEW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CC1-K4CH1A2R4MSEW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC1-K4CH1A2R4MSEW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC1-K4CH1A2R4MSEW by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: