Part Details for CC1010-RTY1 by Texas Instruments
Results Overview of CC1010-RTY1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1010-RTY1 Information
CC1010-RTY1 by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CC1010-RTY1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CC1010-RTY1-ND
|
DigiKey | IC RF TXRX+MCU ISM<1GHZ 64TQFP Min Qty: 160 Container: Tray |
0 Tray |
|
$23.6467 | Buy Now |
|
DISTI #
595-CC1010-RTY1
|
Mouser Electronics | RF Transceiver Integ 300-1000MHz RF Xceiver & Micrcntrl RoHS: Compliant | 0 |
|
Order Now | |
|
|
Rochester Electronics | RF Transceiver (Board Mount) TxRx + MCU General ISM < 1GHz 64-QFP Tray RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 7 |
|
$14.8600 / $18.5800 | Buy Now |
|
|
Vyrian | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP64 | 8536 |
|
RFQ |
US Tariff Estimator: CC1010-RTY1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CC1010-RTY1 Part Data Attributes
|
|
CC1010-RTY1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC1010-RTY1
Texas Instruments
Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | QFP | |
| Package Description | Tqfp-64 | |
| Pin Count | 64 | |
| HTS Code | 8542.31.00.15 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | 8051 | |
| Clock Frequency-Max | 24 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 9.95 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 26 | |
| Number of Terminals | 64 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 2048 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 24 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 9.95 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |