Filter Your Search
1 - 1 of 1 results
|
CC1010-RTY1
Texas Instruments
|
Check for Price Buy | Yes | Yes | Not Recommended | 8 | 24 MHz | 32768 | 2048 | 8051 | 24 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.2 mm | 9.95 mm | 9.95 mm | QFP | 64 | 8542.31.00.15 |