-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Value line Sub-1 GHz wireless transmitter 20-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5331
|
Newark | Rf Transmitter, Qfn-20, Frequency Min:-, Frequency Max:-, Rf/If Modulation:2Fsk, 4Fsk, Gfsk, Ook, Data Rate:600Kbps, Rf Ic Case Style:Qfn, No. Of Pins:20Pins, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Transmitting Rohs Compliant: Yes |TEXAS INSTRUMENTS CC115LRGPR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5900 / $2.0500 | Buy Now |
DISTI #
296-35721-1-ND
|
DigiKey | RF TX IC FSK 315/433MHZ 20VFQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11913 In Stock |
|
$0.7212 / $1.8100 | Buy Now |
DISTI #
595-CC115LRGPR
|
Mouser Electronics | RF Transmitter Value Line Trnsmittr RoHS: Compliant | 9713 |
|
$0.7210 / $1.7900 | Buy Now |
|
Ameya Holding Limited | IC RF VALUE LINE XMITTER 20QFN | 310674 |
|
RFQ | |
|
LCSC | 600Kbps QFN-20-EP(4x4) RF Transceiver ICs ROHS | 85 |
|
$0.8186 / $1.1677 | Buy Now |
|
Win Source Electronics | IC RF VALUE LINE XMITTER 20QFN | 58985 |
|
$1.1650 / $1.7470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC115LRGPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC115LRGPR
Texas Instruments
Value line Sub-1 GHz wireless transmitter 20-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 600 Mbps | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for CC115LRGPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC115LRGPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC830LP6GETR | Fractional-N PLL with Integrated VCO SMT, 25 - 3000 MHz | Analog Devices Inc | CC115LRGPR vs HMC830LP6GETR |
HMC830LP6GE | Fractional-N PLL with Integrated VCO SMT, 25 - 3000 MHz | Analog Devices Inc | CC115LRGPR vs HMC830LP6GE |
CC1050PWRG3 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | CC115LRGPR vs CC1050PWRG3 |
CC1050-RTB1 | Single Chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD Band 24-TSSOP -40 to 85 | Texas Instruments | CC115LRGPR vs CC1050-RTB1 |
CC1151IRHBRG4Q1 | Low-Cost Low-Power Sub-1-GHz RF Transmitter 32-VQFN -40 to 125 | Texas Instruments | CC115LRGPR vs CC1151IRHBRG4Q1 |