-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±10%, X5R, 1206 (3216 mm), 0.069"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-3516-1-ND
|
DigiKey | CAP CER 2.2UF 10V X5R 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13063 In Stock |
|
$0.0422 / $0.2800 | Buy Now |
DISTI #
CC1206KKX5R6BB225
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 2.2uF 10% X5R 10V 1206 Blister T/R - Tape and Reel (Alt: CC1206KKX5R6BB225) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0340 | Buy Now |
DISTI #
603-CC1206KKX56BB225
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X5R 1206 10% HI CV RoHS: Compliant | 13100 |
|
$0.0600 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 | 0 |
|
$0.0280 | Buy Now |
DISTI #
CC1206KKX5R6BB225
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 2.2uF 10% X5R 10V 1206 Blister T/R - Tape and Reel (Alt: CC1206KKX5R6BB225) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0340 | Buy Now |
DISTI #
CC1206KKX5R6BB225
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 2.2uF 10% X5R 10V 1206 Blister T/R - Tape and Reel (Alt: CC1206KKX5R6BB225) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0340 | Buy Now |
|
Chips Pulse Industry Limited | 10V 2200000pF ±, 10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS Purchase Online, Ship Immediately | 2076 |
|
$0.0337 / $0.0433 | Buy Now |
|
Ozdisan Elektronik | MLCC (3216) 1206 2.2uF 10VDC ±10% X5R | 0 |
|
$0.0493 / $0.0602 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1206KKX5R6BB225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KKX5R6BB225
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±10%, X5R, 1206 (3216 mm), 0.069"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CC1206KKX5R6BB225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KKX5R6BB225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222224153667 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC1206KKX5R6BB225 vs 222224153667 |
SH31X225K100CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC1206KKX5R6BB225 vs SH31X225K100CT |
222224113667 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC1206KKX5R6BB225 vs 222224113667 |
MG31X225K100CG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC1206KKX5R6BB225 vs MG31X225K100CG |
VJ1206G225KXQRW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CC1206KKX5R6BB225 vs VJ1206G225KXQRW1BC |