Part Details for CC1206KPX7RAB221 by YAGEO Corporation
Overview of CC1206KPX7RAB221 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC1206KPX7RAB221
CC1206KPX7RAB221 CAD Models
CC1206KPX7RAB221 Part Data Attributes
|
CC1206KPX7RAB221
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KPX7RAB221
YAGEO Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206KPX7RAB221
This table gives cross-reference parts and alternative options found for CC1206KPX7RAB221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KPX7RAB221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X221K201ST-035-A | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206 | Capax Technologies Inc | CC1206KPX7RAB221 vs 1206X221K201ST-035-A |
1206X221K201GT-035 | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206 | Capax Technologies Inc | CC1206KPX7RAB221 vs 1206X221K201GT-035 |
1206X221K201ST-035-B | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206 | Capax Technologies Inc | CC1206KPX7RAB221 vs 1206X221K201ST-035-B |
C3216X7R221KJNS | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206 | Darfon Corporation | CC1206KPX7RAB221 vs C3216X7R221KJNS |
1206X221K201SNT-035-A | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206 | Capax Technologies Inc | CC1206KPX7RAB221 vs 1206X221K201SNT-035-A |
C3216X7R221KJBS | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206 | Darfon Corporation | CC1206KPX7RAB221 vs C3216X7R221KJBS |
C3216X7R221KJCS | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206 | Darfon Corporation | CC1206KPX7RAB221 vs C3216X7R221KJCS |
C3216X7R221KJTS | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206 | Darfon Corporation | CC1206KPX7RAB221 vs C3216X7R221KJTS |
1206X221K201GT-035-C | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206 | Capax Technologies Inc | CC1206KPX7RAB221 vs 1206X221K201GT-035-C |
1206X221K201SNT-035 | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.00022uF, 1206 | Capax Technologies Inc | CC1206KPX7RAB221 vs 1206X221K201SNT-035 |