Capacitors
CC1210KPX5R7BB106
YAGEO Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of CC1210KPX5R7BB106 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CC1210KPX5R7BB106 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CC1210KPX5R7BB106 by YAGEO Corporation

CC1210KPX5R7BB106
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
10 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.9 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. CC1210KPX5R7BB106
    YAGEO Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CC1210KPX5R7BB106

This table gives cross-reference parts and alternative options found for CC1210KPX5R7BB106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210KPX5R7BB106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CEEMK325BJ106KN-T Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP TAIYO YUDEN CC1210KPX5R7BB106 vs CEEMK325BJ106KN-T
LT10YD106KA2W Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP Kyocera AVX Components CC1210KPX5R7BB106 vs LT10YD106KA2W
222278253676 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation CC1210KPX5R7BB106 vs 222278253676
225478243676 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation CC1210KPX5R7BB106 vs 225478243676
NMC1210X5R106K16TRP3KF Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT NIC Components Corp CC1210KPX5R7BB106 vs NMC1210X5R106K16TRP3KF
1210YD106KAJ2A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP Kyocera AVX Components CC1210KPX5R7BB106 vs 1210YD106KAJ2A
CC1210KCX5R7BB106 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation CC1210KPX5R7BB106 vs CC1210KCX5R7BB106
GXM32DR61C106KA02L Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP Murata Manufacturing Co Ltd CC1210KPX5R7BB106 vs GXM32DR61C106KA02L
NMC1210X5R106K16TRP CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 10uF, SURFACE MOUNT, 1210, CHIP NIC Components Corp CC1210KPX5R7BB106 vs NMC1210X5R106K16TRP
MCH323CN106KP CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 10uF, SURFACE MOUNT, 1210, CHIP ROHM Semiconductor CC1210KPX5R7BB106 vs MCH323CN106KP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC1210KPX5R7BB106 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC1210KPX5R7BB106 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CC1210KPX5R7BB106 would you like to use for your alert(s)?
  • Please alert me when CC1210KPX5R7BB106 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC1210KPX5R7BB106 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC1210KPX5R7BB106 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC1210KPX5R7BB106 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC1210KPX5R7BB106.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC1210KPX5R7BB106 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: