Part Details for CC2-59000BCSAGHWS by Vishay Intertechnologies
Overview of CC2-59000BCSAGHWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for CC2-59000BCSAGHWS
CC2-59000BCSAGHWS CAD Models
CC2-59000BCSAGHWS Part Data Attributes:
|
CC2-59000BCSAGHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CC2-59000BCSAGHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 5900ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.25 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Tolerance | 0.1% | |
Working Voltage | 100 V |