Part Details for CC2-59700ACSSGHWS by Vishay Intertechnologies
Overview of CC2-59700ACSSGHWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC2-59700ACSSGHWS
CC2-59700ACSSGHWS CAD Models
CC2-59700ACSSGHWS Part Data Attributes:
|
CC2-59700ACSSGHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CC2-59700ACSSGHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 5970ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.25 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 5970 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for CC2-59700ACSSGHWS
This table gives cross-reference parts and alternative options found for CC2-59700ACSSGHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2-59700ACSSGHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC3-59700ACSSGKWS | Fixed Resistor, Thin Film, 0.1W, 5970ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0505, | Vishay Intertechnologies | CC2-59700ACSSGHWS vs CC3-59700ACSSGKWS |