Part Details for CC2544RHBR by Texas Instruments
Results Overview of CC2544RHBR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC2544RHBR Information
CC2544RHBR by Texas Instruments is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CC2544RHBR | Texas Instruments | 2.4GHz RF Value Line SoC with 32kB flash, USB, SPI and UART 32-VQFN -40 to 125 |
Price & Stock for CC2544RHBR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-CC2544RHBR
|
Mouser Electronics | RF System on a Chip - SoC 2.4GHz RF Value Line SoC A 595-CC2544RHB A 595-CC2544RHBT RoHS: Compliant | 2876 |
|
$2.4500 / $4.5400 | Buy Now |
|
|
LCSC | IC RF TXRX 2380MHz2495MHz VQFN-32-EP(5x5) | 98 |
|
$1.8739 / $3.1334 | Buy Now |
US Tariff Estimator: CC2544RHBR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CC2544RHBR
CC2544RHBR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CC2544RHBR Part Data Attributes
|
|
CC2544RHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2544RHBR
Texas Instruments
Memory Circuit, PQCC32
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.50 | |
| Additional Feature | Frequency Range : 2379-2496 Mhz | |
| Clock Frequency-Max (fCLK) | 2496 Mhz | |
| JESD-30 Code | S-PQCC-N32 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Memory IC Type | Memory Circuit | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
CC2544RHBR Frequently Asked Questions (FAQ)
-
The CC2544RHBR requires a 50-ohm antenna impedance matching network. A recommended antenna design is a quarter-wavelength monopole antenna with a length of approximately 17.5 mm. TI also provides an antenna design guide and layout recommendations in the CC2544RHBR datasheet.
-
The CC2544RHBR has a built-in voltage regulator, but it's recommended to use an external power management IC (PMIC) to ensure efficient power management. TI recommends using the TPS62740 or TPS62741 PMICs, which are optimized for low-power wireless applications.
-
To ensure a robust and secure wireless connection, implement a robust link layer (LL) and a secure encryption mechanism. TI recommends using the TI-RTOS and the SimpleLink CC2544RHBR SDK, which provide a robust LL and encryption mechanisms such as AES-128.
-
To optimize the CC2544RHBR's performance for low power consumption, use the device's built-in power modes (e.g., sleep mode, idle mode) and adjust the transmission power and data rate according to the application's requirements. Additionally, use the TI-RTOS and the SimpleLink CC2544RHBR SDK, which provide power management APIs and optimized drivers.
-
To ensure optimal performance, follow the recommended PCB layout and design considerations outlined in the CC2544RHBR datasheet, including keeping the RF signal traces short and away from digital signal traces, using a solid ground plane, and minimizing the use of vias and layer changes.