Part Details for CC2550-RTR1 by Texas Instruments
Results Overview of CC2550-RTR1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC2550-RTR1 Information
CC2550-RTR1 by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CC2550-RTY1 | Texas Instruments | SPECIALTY TELECOM CIRCUIT | |
| CC2550RST | Texas Instruments | SPECIALTY TELECOM CIRCUIT, QCC16, 4 X 4 MM, GREEN, QFN-16 | |
| CC2550RSTR | Texas Instruments | SPECIALTY TELECOM CIRCUIT, QCC16, 4 X 4 MM, GREEN, QFN-16 |
Price & Stock for CC2550-RTR1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Telecom Circuit | 4157 |
|
RFQ |
US Tariff Estimator: CC2550-RTR1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CC2550-RTR1 Part Data Attributes
|
|
CC2550-RTR1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2550-RTR1
Texas Instruments
Telecom Circuit
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.01 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 3 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Telecom IC Type | Telecom Circuit | |
| Terminal Finish | Nickel Palladium Gold | |
| Time@Peak Reflow Temperature-Max (s) | 30 |