Part Details for CC59A-10HR by L-com Inc
Results Overview of CC59A-10HR by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC59A-10HR Information
CC59A-10HR by L-com Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G800LQ302010HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x6Pin,30u\\ Gold,LCP,6.0mm*2.5mm*3.0mm | |
| G800MR593010HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,2x5Pin,Matte TIN,LCP,6.0mm*2.54mm_7.5mm,With CAP | |
| G800LS306010HR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP , 1x2Pin , 30u\\ Gold , LCP , 6.0mm*2.5mm*3.8mm , Color-Black |
Price & Stock for CC59A-10HR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89M8112
|
Newark | Ca Bnc M/Bnc M Ra Rg59A/U 10 |L-Com CC59A-10HR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$6.0500 / $6.8800 | Buy Now |
|
DISTI #
5073-CC59A-10HR-ND
|
DigiKey | COAX CBL BNC TO BNC 10' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.8400 | Buy Now |
|
DISTI #
17-CC59A-10HR
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables RG59A Coaxial Cable, BNC Male / 90 Male, 10.0 ft RoHS: Compliant | 0 |
|
$7.2200 / $10.7100 | Order Now |
|
DISTI #
73603547
|
RS | RG59A COAXIAL CABLEBNC MALE / 90O MALE10.0 FT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1400 / $6.5400 | RFQ |
|
|
Onlinecomponents.com | CA BNC M/BNC M RA RG59A/U 10' COO: China RoHS: Compliant | 0 |
|
$5.9100 / $8.8700 | Buy Now |
|
DISTI #
77734208
|
Verical | Cable Assembly Coaxial 22AWG BNC to BNC M-M Min Qty: 13 Package Multiple: 1 | Americas - 37 |
|
$5.5221 / $6.9900 | Buy Now |
|
DISTI #
CC59A-10HR
|
L-com US | This series of 75 Ohm RG59A/U coaxial cable assemblies is offered with the useful combination of a straight to a right angle BNC connector. We offer these highly popular 75 Ohm coaxial cable assemblies with molded strain reliefs for maximum durability. In addition our true 75 Ohm BNC connectors feature gold plated center contacts for minimal attenuation and nickel plated bodies for enhanced corrosion resistance. We typically stock these cables in 9 standard lengths from 1 ft to 10 ft. We are sure to have just the length you are looking for in stock ready for immediate delivery. Min Qty: 1 Package Multiple: 1 | 182 |
|
$5.5200 / $6.9900 | Buy Now |