| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CCR75CG270JR | Kyocera AVX Components | $8.5535 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | CC75CG270JS vs CCR75CG270JR |
| CCR75CG270JP7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | CC75CG270JS vs CCR75CG270JP7200 |
| CCR75CG270CS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | CC75CG270JS vs CCR75CG270CS |
| CCR75CX270CS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | CC75CG270JS vs CCR75CX270CS |
| CCR75CX270DS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000027uF, | CC75CG270JS vs CCR75CX270DS |
| CCR75CX270JR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | CC75CG270JS vs CCR75CX270JR |
| CCR75CG270JM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | CC75CG270JS vs CCR75CG270JM |
| CCR75CX270JM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | CC75CG270JS vs CCR75CX270JM |
| CCR75CG270DR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | CC75CG270JS vs CCR75CG270DR |
| CCR75CG270CP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000027uF, | CC75CG270JS vs CCR75CG270CP |
Part Details for CC75CG270JS by Kyocera AVX Components
Results Overview of CC75CG270JS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC75CG270JS Information
CC75CG270JS by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
CC75CG270JS Part Data Attributes
|
|
CC75CG270JS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CC75CG270JS
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.000027uF,
|
| Rohs Code | No | |
| Part Life Cycle Code | End Of Life | |
| Package Description | , | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Capacitance | 0.000027 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Diameter | 2.29 Mm | |
| Dielectric Material | Ceramic | |
| JESD-609 Code | e0 | |
| Length | 4.07 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | No | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 200 V | |
| Reference Standard | Mil-Prf-20 | |
| Surface Mount | No | |
| Temperature Characteristics Code | CG | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wire |
Alternate Parts for CC75CG270JS
This table gives cross-reference parts and alternative options found for CC75CG270JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC75CG270JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.