Part Details for CC8-44200FCUGNHWS by Vishay Intertechnologies
Overview of CC8-44200FCUGNHWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC8-44200FCUGNHWS
CC8-44200FCUGNHWS CAD Models
CC8-44200FCUGNHWS Part Data Attributes
|
CC8-44200FCUGNHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CC8-44200FCUGNHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.035W, 4420ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0202, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Square | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.25 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.035 W | |
Rated Temperature | 70 °C | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for CC8-44200FCUGNHWS
This table gives cross-reference parts and alternative options found for CC8-44200FCUGNHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC8-44200FCUGNHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC8-44200FCUANKWS | Fixed Resistor, Thin Film, 0.035W, 4420ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0202, CHIP | Vishay Intertechnologies | CC8-44200FCUGNHWS vs CC8-44200FCUANKWS |