Part Details for CC8-7500AGKNAGKWS by Vishay Intertechnologies
Results Overview of CC8-7500AGKNAGKWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC8-7500AGKNAGKWS Information
CC8-7500AGKNAGKWS by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: CC8-7500AGKNAGKWS by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CC8-7500AGKNAGKWS
CC8-7500AGKNAGKWS Part Data Attributes
|
|
CC8-7500AGKNAGKWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CC8-7500AGKNAGKWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.035W, 750ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Square | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.25 Mm | |
| Package Length | 0.5 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Waffle Pack | |
| Rated Power Dissipation (P) | 0.035 W | |
| Rated Temperature | 70 °C | |
| Resistance | 750 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0202 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Aluminum (Al) | |
| Terminal Shape | One Surface | |
| Tolerance | 2% | |
| Working Voltage | 100 V |
Alternate Parts for CC8-7500AGKNAGKWS
This table gives cross-reference parts and alternative options found for CC8-7500AGKNAGKWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC8-7500AGKNAGKWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CC8-7500AGKEGNHWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.035W, 750ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP | CC8-7500AGKNAGKWS vs CC8-7500AGKEGNHWS |