Part Details for CCDSL030G1K05511RLF by Arco Electronics
Overview of CCDSL030G1K05511RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL030G1K05511RLF
CCDSL030G1K05511RLF CAD Models
CCDSL030G1K05511RLF Part Data Attributes
|
CCDSL030G1K05511RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL030G1K05511RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00003uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.4 mm | |
Length | 5 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | CCD | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm |