Part Details for CCF02360RJKR36 by Vishay Dale
Overview of CCF02360RJKR36 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCF02360RJKR36
CCF02360RJKR36 CAD Models
CCF02360RJKR36 Part Data Attributes
|
CCF02360RJKR36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CCF02360RJKR36
Vishay Dale
RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 360 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 26.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 10.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CCF02360RJKR36
This table gives cross-reference parts and alternative options found for CCF02360RJKR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCF02360RJKR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF2360R00JKE14 | Fixed Resistor, Metal Film, 2W, 360ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF02360RJKR36 vs CPF2360R00JKE14 |
CPF2360R00JKRE6 | Fixed Resistor, Metal Film, 2W, 360ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF02360RJKR36 vs CPF2360R00JKRE6 |
CPF2360R00JKR36 | Fixed Resistor, Metal Film, 2W, 360ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF02360RJKR36 vs CPF2360R00JKR36 |
CPF2360R00JKB14 | Fixed Resistor, Metal Film, 2W, 360ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF02360RJKR36 vs CPF2360R00JKB14 |
CPF2360R00JKE36 | Fixed Resistor, Metal Film, 2W, 360ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF02360RJKR36 vs CPF2360R00JKE36 |
CPF2360R00JKEE6 | Fixed Resistor, Metal Film, 2W, 360ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CCF02360RJKR36 vs CPF2360R00JKEE6 |