| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CCFM1/412R0KLFAMMO | TT Electronics Resistors | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 12ohm, 250V, 10% +/-Tol, 450ppm/Cel, Through Hole Mount | CCF1/412R0KLFAMMO vs CCFM1/412R0KLFAMMO |
| CCFM1/412R0KLFTR | TT Electronics Resistors | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 12ohm, 250V, 10% +/-Tol, 450ppm/Cel, Through Hole Mount | CCF1/412R0KLFAMMO vs CCFM1/412R0KLFTR |
Part Details for CCF1/412R0KLFAMMO by TT Electronics Resistors
Results Overview of CCF1/412R0KLFAMMO by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCF1/412R0KLFAMMO Information
CCF1/412R0KLFAMMO by TT Electronics Resistors is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: CCF1/412R0KLFAMMO by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CCF1/412R0KLFAMMO Part Data Attributes
|
|
CCF1/412R0KLFAMMO
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CCF1/412R0KLFAMMO
TT Electronics Resistors
Fixed Resistor, Carbon Film, 0.25W, 12ohm, 250V, 10% +/-Tol, 450ppm/Cel, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.10.00.65 | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Tubular Package | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 12 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Carbon Film | |
| Temperature Coefficient | 450 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 10% | |
| Working Voltage | 250 V |
Alternate Parts for CCF1/412R0KLFAMMO
This table gives cross-reference parts and alternative options found for CCF1/412R0KLFAMMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCF1/412R0KLFAMMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.