Part Details for CCLM2700BK by Central Semiconductor Corp
Overview of CCLM2700BK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CCLM2700BK
CCLM2700BK CAD Models
CCLM2700BK Part Data Attributes
|
CCLM2700BK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CCLM2700BK
Central Semiconductor Corp
Current Regulator Diode, 2.69mA I(S), 2.7V V(L), Silicon, SOD-80, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOD | |
Package Description | SOD-80, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 300000 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 30000 Ω | |
Limiting Voltage-Max | 2.7 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.8 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 2.69 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for CCLM2700BK
This table gives cross-reference parts and alternative options found for CCLM2700BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCLM2700BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCLM2700TR13LEADFREE | Current Regulator Diode, 2.69mA I(S), 2.7V V(L), Silicon, SOD-80, 2 PIN | Central Semiconductor Corp | CCLM2700BK vs CCLM2700TR13LEADFREE |
CCLM2700 | Current Regulator Diode, 2.69mA I(S), 2.7V V(L), Silicon, SOD-80, 2 PIN | Central Semiconductor Corp | CCLM2700BK vs CCLM2700 |