There are no models available for this part yet.
Overview of CCR05CG102JM by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CCR05CG102JM by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CCR05CG102JM-ND
|
DigiKey | CAP CER 1000PF 100V 5% RADIAL Min Qty: 200 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7523 | Buy Now | |
DISTI #
CCR05CG102JM
|
Avnet Americas | Cap Ceramic 0.001uF 100V C0G 5% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: CCR05CG102JM) RoHS: Not Compliant Min Qty: 115 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0135 | Buy Now | |
Bristol Electronics | Min Qty: 2 | 2557 |
|
$1.3776 / $3.3600 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 1nf, 100V, .5+pf, 5±%, C0G Temp Coef. | 2045 |
|
$1.5750 / $4.5000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 1nf, 100V, .5+pf, 5±%, C0G Temp Coef. | 256 |
|
$3.5987 / $6.5430 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 1nf, 100V, .5+pf, 5±%, C0G Temp Coef. | 11 |
|
$1.4490 / $1.5750 | Buy Now |
CAD Models for CCR05CG102JM by KEMET Corporation
Part Data Attributes for CCR05CG102JM by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
22 Weeks
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
5.973 mm
|
JESD-609 Code
|
e0
|
Length
|
4.83 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK; TR, 12 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-20/35
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.29 mm
|
Alternate Parts for CCR05CG102JM
This table gives cross-reference parts and alternative options found for CCR05CG102JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CG102JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052Z102J1G5CA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1909, | KEMET Corporation | CCR05CG102JM vs C052Z102J1G5CA |
C052G102J1G5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CG102JM vs C052G102J1G5CS |
Related Parts for CCR05CG102JM
-
C062T224K5X5CMFixed Capacitors
-
CR0402-FX-22R0GLFFixed Resistors
-
640456-2Headers and Edge Type Connectors
-
L-14C47NJV4TFixed Inductors
-
MEO450-12DARectifier Diodes
-
STM8S903K3T6CTRMicrocontrollers
-
P10-10R-LTerminals and Terminal Blocks
-
LSM6DSMTROther Analog ICs
-
SN75160BDWRLine Driver or Receivers