Part Details for CCR05CG102JMTR by KEMET Corporation
Overview of CCR05CG102JMTR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR05CG102JMTR
CCR05CG102JMTR CAD Models
CCR05CG102JMTR Part Data Attributes
|
CCR05CG102JMTR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR05CG102JMTR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CCR05CG102JMTR
This table gives cross-reference parts and alternative options found for CCR05CG102JMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CG102JMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCBNPOIT102J | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CCR05CG102JMTR vs LCBNPOIT102J |
B37979G1102J054 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | CCR05CG102JMTR vs B37979G1102J054 |
C327C102J1G5CA7301 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | CCR05CG102JMTR vs C327C102J1G5CA7301 |
NCM21NP0102J100 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | CCR05CG102JMTR vs NCM21NP0102J100 |
MR041A102JTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CCR05CG102JMTR vs MR041A102JTTTR2 |
LCBNPOITR102J | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CCR05CG102JMTR vs LCBNPOITR102J |
B37979N1102J051 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | CCR05CG102JMTR vs B37979N1102J051 |
C056G102J1G5CRV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CCR05CG102JMTR vs C056G102J1G5CRV |
B37979N1102J054 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | CCR05CG102JMTR vs B37979N1102J054 |
C052C102J1G5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CCR05CG102JMTR vs C052C102J1G5CA7200 |