| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CC05CG270J | Kyocera AVX Components | $55.0238 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | CCR05CG270JSV vs CC05CG270J |
| CCR05CG270JRV | Kyocera AVX Components | $6.3159 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | CCR05CG270JSV vs CCR05CG270JRV |
| CCR05CG270JMV | Kyocera AVX Components | $6.3159 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | CCR05CG270JSV vs CCR05CG270JMV |
| CCR05CG270CM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | CCR05CG270JSV vs CCR05CG270CM |
| CC05CG270JMV | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | CCR05CG270JSV vs CC05CG270JMV |
| CCR05CG270DR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | CCR05CG270JSV vs CCR05CG270DR |
| CC05CG270JRV | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | CCR05CG270JSV vs CC05CG270JRV |
| CCR05CG270DM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | CCR05CG270JSV vs CCR05CG270DM |
Part Details for CCR05CG270JSV by Kyocera AVX Components
Results Overview of CCR05CG270JSV by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCR05CG270JSV Information
CCR05CG270JSV by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CCR05CG270JSV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
48J8286
|
Newark | Capacitor, ceramic,27Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol, cg-Tc Code,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CCR05CG270JSV RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3303 / $6.0597 | Buy Now |
|
|
Bristol Electronics | Cap Ceramic 27pF 200V CG 5% Radial 5.08mm (0.001%FR) 125°C Bulk Min Qty: 1 | 110 |
|
$1.6074 / $3.4200 | Buy Now |
|
|
Quest Components | CAP,CERAMIC,27PF,.5-PF TOL,.5+PF TOL,5-% TOL,5+% TOL,-30,30PPM-TC | 88 |
|
$2.2500 / $4.5000 | Buy Now |
|
|
Quest Components | CAP,CERAMIC,27PF,.5-PF TOL,.5+PF TOL,5-% TOL,5+% TOL,-30,30PPM-TC | 74 |
|
$2.3400 / $4.6800 | Buy Now |
US Tariff Estimator: CCR05CG270JSV by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CCR05CG270JSV Part Data Attributes
|
|
CCR05CG270JSV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR05CG270JSV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000027uF, Through Hole Mount
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.60 | |
| Factory Lead Time | 26 Weeks | |
| Capacitance | 0.000027 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 2.29 Mm | |
| JESD-609 Code | e0 | |
| Length | 4.83 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 200 V | |
| Reference Standard | Mil-Prf-20 | |
| Surface Mount | No | |
| Temperature Characteristics Code | CG | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Pitch | 5.08 Mm | |
| Terminal Shape | Wire | |
| Width | 4.83 Mm |
Alternate Parts for CCR05CG270JSV
This table gives cross-reference parts and alternative options found for CCR05CG270JSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CG270JSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.