Part Details for CCR06CG562FSTR by KEMET Corporation
Overview of CCR06CG562FSTR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR06CG562FSTR
CCR06CG562FSTR CAD Models
CCR06CG562FSTR Part Data Attributes
|
CCR06CG562FSTR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR06CG562FSTR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CCR06CG562FSTR
This table gives cross-reference parts and alternative options found for CCR06CG562FSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR06CG562FSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR045A562FTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CCR06CG562FSTR vs MR045A562FTTTRX |
MR045A562FTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CCR06CG562FSTR vs MR045A562FTTTR2 |
MR045A562FTATRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CCR06CG562FSTR vs MR045A562FTATRX |
MR075A562FTT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Through Hole Mount, CHIP | Kyocera AVX Components | CCR06CG562FSTR vs MR075A562FTT |
C066G562F5G5CSV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CCR06CG562FSTR vs C066G562F5G5CSV |
CCR06CG562FV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CCR06CG562FSTR vs CCR06CG562FV |
MR045A562FTT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Through Hole Mount, CHIP | Kyocera AVX Components | CCR06CG562FSTR vs MR045A562FTT |
MR045A562FTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CCR06CG562FSTR vs MR045A562FTATR1 |
C066G562F5G5CAV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CCR06CG562FSTR vs C066G562F5G5CAV |
CC06CG562FA | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CCR06CG562FSTR vs CC06CG562FA |